TE Connectivity, Timer Connector System Automotive Connector Black Cable Mount 4 Way, Crimp Termination 929505-1

Image representative of range

Subtotal (1 box of 1000 units)*

£547.00

(exc. VAT)

£656.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.547£547.00

*price indicative

RS Stock No.:
189-5832
Mfr. Part No.:
929505-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

4

Number of Rows

2

Mounting Type

Cable Mount

Series

Timer Connector System

Colour

Black

Termination Method

Crimp

Height

26mm

Width

18.8mm

Housing Material

PBT

Depth

22.4mm

Series Number

929505

RoHS Status: Exempt

Timer connector housings are available with a wide range of cavity options from power to high pin density PCB connections. These connectors accept Timer contacts and are available in both pin and receptacle housings.

Related links