ITT Cannon, CTC Automotive Connector Socket Black Cable Mount 16 Way CTC 16 WAY RECEPT BLACK / 132015-0074
- RS Stock No.:
- 184-3314
- Mfr. Part No.:
- CTC 16 WAY RECEPT BLACK / 132015-0074
- Brand:
- ITT Cannon
Subtotal (1 pack of 50 units)*
£196.25
(exc. VAT)
£235.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
50 + | £3.925 | £196.25 |
*price indicative
- RS Stock No.:
- 184-3314
- Mfr. Part No.:
- CTC 16 WAY RECEPT BLACK / 132015-0074
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Number of Contacts | 16 | |
Type | Cable-to-Cable Interconnector | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 16A | |
Mounting Type | Cable Mount | |
Series | CTC | |
Colour | Black | |
IP Rating | IP69K | |
Height | 33.2mm | |
Width | 26.2mm | |
Depth | 48mm | |
Housing Material | Thermoplastic | |
Series Number | 132015 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Number of Contacts 16 | ||
Type Cable-to-Cable Interconnector | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Series CTC | ||
Colour Black | ||
IP Rating IP69K | ||
Height 33.2mm | ||
Width 26.2mm | ||
Depth 48mm | ||
Housing Material Thermoplastic | ||
Series Number 132015 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
The ITT Cannon, CTC series, 4 row, 16 pins, black receptacle automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Related links
- ITT Cannon, CTC Automotive Connector Socket Black Cable Mount 16 Way CTC 16 WAY RECEPT BLACK / 132015-0074
- ITT Cannon, CTC Automotive Connector Socket Black Cable Mount 24 Way CTC 24 WAY RECEPT BLACK / 132015-0076
- ITT Cannon, CTC Automotive Connector Plug Black Cable Mount 16 Way CTC 16 WAY PLUG BLACK / 132015-0073
- ITT Cannon, CTC Automotive Connector Plug Black Cable Mount 24 Way CTC 24 WAY PLUG BLACK / 132015-0075
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Metal Series
- Molex Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 30968-1168
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1