TE Connectivity Automotive Connector Socket Black 4 Way 1-968968-1
- RS Stock No.:
- 183-9260
- Mfr. Part No.:
- 1-968968-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.82
(exc. VAT)
£10.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 60 unit(s) shipping from 31 October 2025
- Plus 68 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | £4.41 | £8.82 |
50 - 98 | £4.055 | £8.11 |
100 + | £3.705 | £7.41 |
*price indicative
- RS Stock No.:
- 183-9260
- Mfr. Part No.:
- 1-968968-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Type | Socket Housing | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 40A | |
Colour | Black | |
IP Rating | IPX7, IPX9K | |
Diameter | 32.8mm | |
Width | 31mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Socket Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Colour Black | ||
IP Rating IPX7, IPX9K | ||
Diameter 32.8mm | ||
Width 31mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Plating Tin | ||
RoHS Status: Exempt
Circular DIN connectors are available in 2-7 cavity arrangements and accept contact sizes 2.5 mm (up to 40 amps) or 1.5 mm (up to 30 amps). They feature a coupling ring for mating and offer in-line, flange, or PCB mounting options.
Related links
- TE Connectivity Automotive Connector Socket Black 4 Way 1-968968-1
- TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 4 Way 1-967640-1
- TE Connectivity Wire Termination 1-1718628-1
- TE Connectivity Crimp Termination 1-1456426-5
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 4 Way 1-1418390-1
- TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket Black 4 Way 174259-2
- JAE, MX19 Automotive Connector Socket Black 4 Way MX19004S51
- Amphenol Industrial, AT Automotive Connector Socket Black 4 Way AT04-4P-RT01