TE Connectivity Automotive Connector Plug Black PCB 15 Way, Solder Termination 9-966140-2

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.45

(exc. VAT)

£8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48£3.725£7.45
50 - 98£3.425£6.85
100 +£3.245£6.49

*price indicative

RS Stock No.:
183-9243
Mfr. Part No.:
9-966140-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Type

Header

Gender

Male

Number of Rows

3

Mounting Type

PCB

Colour

Black

Termination Method

Solder

Height

25.7mm

Width

32.5mm

Depth

20.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
DE
AMP MCP headers are rectangular connectors with 6-36 cavities and accept AMP MCP 2.8 and 1.5K contacts, carrying up to 40 amps. AMP MCP headers are available with straight or 90° pins.

Related links