Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC26-40SA

Subtotal (1 unit)*

£21.44

(exc. VAT)

£25.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£21.44

*price indicative

RS Stock No.:
183-9212
Mfr. Part No.:
DRC26-40SA
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Type

Plug Housing

Number of Contacts

40

Gender

Male

Number of Rows

4

Mounting Type

PCB

Series

DRC

Colour

Black

IP Rating

IP68

Height

31.6mm

Width

68.58mm

Depth

35.05mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating. They accept size 16 and 20 DEUTSCH contacts that are rated for 13 and 7.5 amps.

Related links