Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S

Bulk discount available

Subtotal (1 pack of 2 units)*

£12.17

(exc. VAT)

£14.604

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 27 October 2025
  • Plus 800 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 24£6.085£12.17
26 - 48£5.48£10.96
50 +£4.99£9.98

*price indicative

RS Stock No.:
183-9186
Distrelec Article No.:
304-38-788
Mfr. Part No.:
DTP06-4S
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

4

Type

Plug Housing

Gender

Male

Number of Rows

2

Series

DTP

Colour

Grey

IP Rating

IP68

Height

24.38mm

Width

22.05mm

Depth

34.65mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
MX
DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity. DTP housings feature an integrated latch for mating.

Related links