Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S
- RS Stock No.:
- 183-9098
- Mfr. Part No.:
- DTP06-4S
- Brand:
- Deutsch
Subtotal (1 bag of 800 units)*
£2,152.00
(exc. VAT)
£2,584.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 800 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
800 + | £2.69 | £2,152.00 |
*price indicative
- RS Stock No.:
- 183-9098
- Mfr. Part No.:
- DTP06-4S
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 4 | |
Type | Plug Housing | |
Gender | Male | |
Number of Rows | 2 | |
Series | DTP | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 24.38mm | |
Width | 22.05mm | |
Depth | 34.65mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 4 | ||
Type Plug Housing | ||
Gender Male | ||
Number of Rows 2 | ||
Series DTP | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 24.38mm | ||
Width 22.05mm | ||
Depth 34.65mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DTP housings are available in 2 and 4 pin counts and use size 12 DEUTSCH contacts, each with 25-amp continuous capacity. DTP housings feature an integrated latch for mating.
Related links
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S
- Deutsch, DTP Automotive Connector Plug Grey 4 Way DTP06-4S-E003
- Deutsch, DTM Automotive Connector Plug Grey 4 Way DTM06-4S
- Deutsch Crimp Termination DTM06-4S-E007
- Deutsch, DT Automotive Connector Plug Grey 4 Way DT06-4S-E008
- Deutsch, DTP Automotive Connector Socket Grey 4 Way DTP04-4P
- Amphenol Industrial Crimp Termination ATM06-4S
- Amphenol Industrial Crimp Termination ATP06-4S