Deutsch, DT Automotive Connector Plug Grey Flange Mount 6 Way DT06-6S-C015
- RS Stock No.:
- 183-9091
- Mfr. Part No.:
- DT06-6S-C015
- Brand:
- Deutsch
Subtotal (1 bag of 900 units)*
£1,642.50
(exc. VAT)
£1,971.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 900 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
900 + | £1.825 | £1,642.50 |
*price indicative
- RS Stock No.:
- 183-9091
- Mfr. Part No.:
- DT06-6S-C015
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 6 | |
Type | Plug Housing | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Flange Mount | |
Series | DT | |
Colour | Grey | |
IP Rating | IP68 | |
Height | 22.63mm | |
Width | 18.19mm | |
Depth | 30.94mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 6 | ||
Type Plug Housing | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Flange Mount | ||
Series DT | ||
Colour Grey | ||
IP Rating IP68 | ||
Height 22.63mm | ||
Width 18.19mm | ||
Depth 30.94mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Related links
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 6 Way DT06-6S-C015
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 2 Way DT06-2S-C015
- Deutsch, DT Automotive Connector Plug Grey Flange Mount 12 Way DT06-12SA-C015
- Deutsch, DT Automotive Connector Plug Grey 6 Way DT06-6S
- Deutsch, DT Automotive Connector Plug 6 Way DT06-6S
- Deutsch, DT Automotive Connector Plug Black 6 Way DT06-6S-CE06
- Deutsch, DT Automotive Connector Plug Grey Plug-In 2 Way DT06-2S-C015
- Deutsch, DT Automotive Connector Socket Grey Flange Mount 4 Way DT04-4P-C015