TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 8 Way 1-1564512-1

Bulk discount available

Subtotal (1 box of 320 units)*

£435.20

(exc. VAT)

£521.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
320 - 320£1.36£435.20
640 +£1.292£413.44

*price indicative

RS Stock No.:
183-9079
Distrelec Article No.:
304-64-604
Mfr. Part No.:
1-1564512-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab Housing

Number of Contacts

8

Gender

Female

Number of Rows

2

Current Rating

20A

Mounting Type

Plug-In

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

27mm

Width

32.6mm

Housing Material

Glass Filled PBT

Depth

47.1mm

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-40°C

Contact Plating

Tin

RoHS Status: Exempt

HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.

Related links