TE Connectivity, HDSCS Automotive Connector Socket Black 10 Way 1-1564514-1

Subtotal (1 box of 300 units)*

£717.60

(exc. VAT)

£861.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,900 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
300 +£2.392£717.60

*price indicative

RS Stock No.:
183-9078
Distrelec Article No.:
304-51-349
Mfr. Part No.:
1-1564514-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Type

Receptacle Housing

Gender

Female

Number of Rows

2

Current Rating

20 A, 40 A

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

25.7mm

Width

39.2mm

Housing Material

Glass Filled PBT

Depth

31.3mm

Maximum Operating Temperature

+140°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.

Related links