TE Connectivity, HDSCS Automotive Connector Socket Black 7 Way 1-1418480-1
- RS Stock No.:
- 183-9062
- Mfr. Part No.:
- 1-1418480-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 380 units)*
£479.56
(exc. VAT)
£575.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 380 unit(s) ready to ship
- Plus 380 unit(s) shipping from 13 November 2025
- Plus 999,998,880 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
380 + | £1.262 | £479.56 |
*price indicative
- RS Stock No.:
- 183-9062
- Mfr. Part No.:
- 1-1418480-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 7 | |
Type | Receptacle Housing | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 20 A, 40 A | |
Series | HDSCS | |
Colour | Black | |
IP Rating | IP67, IP6K9K | |
Height | 25.7mm | |
Width | 31.2mm | |
Housing Material | Glass Filled PBT | |
Depth | 31.3mm | |
Contact Plating | Tin | |
Maximum Operating Temperature | +140°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Type Receptacle Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 20 A, 40 A | ||
Series HDSCS | ||
Colour Black | ||
IP Rating IP67, IP6K9K | ||
Height 25.7mm | ||
Width 31.2mm | ||
Housing Material Glass Filled PBT | ||
Depth 31.3mm | ||
Contact Plating Tin | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
Related links
- TE Connectivity, HDSCS Automotive Connector Socket Black 7 Way 1-1418480-1
- TE Connectivity, HDSCS Automotive Connector Plug Black Plug-In 7 Way 1-1703648-1
- TE Connectivity, HDSCS Automotive Connector Socket Black 2 Way 1-1418483-1
- TE Connectivity, HDSCS Automotive Connector Socket Black 15 Way 1-1563878-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 12 Way 1-1703639-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 6 Way 1-1418469-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 18 Way 1-1564412-1