Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC16-40S
- RS Stock No.:
- 183-9056
- Distrelec Article No.:
- 304-53-332
- Mfr. Part No.:
- DRC16-40S
- Brand:
- Deutsch
Subtotal (1 bag of 125 units)*
£2,663.375
(exc. VAT)
£3,196.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
125 + | £21.307 | £2,663.38 |
*price indicative
- RS Stock No.:
- 183-9056
- Distrelec Article No.:
- 304-53-332
- Mfr. Part No.:
- DRC16-40S
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 40 | |
Type | Plug Housing | |
Gender | Male | |
Number of Rows | 4 | |
Mounting Type | PCB | |
Series | DRC | |
Colour | Black | |
IP Rating | IP68 | |
Height | 30.53mm | |
Width | 72.85mm | |
Depth | 40.64mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 40 | ||
Type Plug Housing | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type PCB | ||
Series DRC | ||
Colour Black | ||
IP Rating IP68 | ||
Height 30.53mm | ||
Width 72.85mm | ||
Depth 40.64mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Exempt
DEUTSCH DRC housings are rugged rectangular connectors that are available in 24-70 cavities and feature a jackscrew for mating. They accept size 16 and 20 DEUTSCH contacts that are rated for 13 and 7.5 amps.
Related links
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC16-40S
- Deutsch, DRC Automotive Connector Plug Black PCB 40 Way DRC26-40SA
- Deutsch, DRC Automotive Connector Plug Black PCB 24 Way DRC16-24SA
- Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S04
- Deutsch, DRC Automotive Connector Plug Black PCB 50 Way DRC26-50S01
- TE Connectivity Solder Termination DRC13-40PA
- TE Connectivity Solder Termination DRC10-40P-A004
- Deutsch, DRC Automotive Connector Socket DRC16-70SA