TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 2 Way 1-1703839-1

Subtotal (1 box of 600 units)*

£823.80

(exc. VAT)

£988.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +£1.373£823.80

*price indicative

RS Stock No.:
183-9052
Distrelec Article No.:
304-64-616
Mfr. Part No.:
1-1703839-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Tab Housing

Gender

Female

Number of Rows

1

Current Rating

40A

Mounting Type

Plug-In

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

19mm

Width

27.6mm

Housing Material

Glass Filled PBT

Depth

47.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

RoHS Status: Exempt

HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.

Related links