Molex Automotive Connector Plug Black, Natural Cable Mount 4 Way, Crimp Termination 33481-0401
- RS Stock No.:
- 179-0780
- Mfr. Part No.:
- 33481-0401
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£4.03
(exc. VAT)
£4.835
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 95 left, ready to ship
- Final 290 unit(s) shipping from 27 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.806 | £4.03 |
*price indicative
- RS Stock No.:
- 179-0780
- Mfr. Part No.:
- 33481-0401
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Type | Crimp Housing | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Colour | Black, Natural | |
Termination Method | Crimp | |
Height | 17.13mm | |
Width | 22.44mm | |
Depth | 53.85mm | |
Housing Material | Modified Polystyrene Alloy | |
Series Number | 33481 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Type Crimp Housing | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Colour Black, Natural | ||
Termination Method Crimp | ||
Height 17.13mm | ||
Width 22.44mm | ||
Depth 53.85mm | ||
Housing Material Modified Polystyrene Alloy | ||
Series Number 33481 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MX150 Sealed Male Connector, Single Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black
Related links
- Molex Automotive Connector Plug Black Crimp Termination 33481-0401
- Molex Automotive Connector Plug Black Crimp Termination 33481-0301
- Molex Natural Cable Mount 3 Way, Crimp Termination 33481-0301
- Molex Crimp Termination 33481-0601
- Molex Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- Molex Automotive Connector Plug Black Cable Mount 4 Way, Crimp Termination 98822-1041
- Molex Automotive Connector Socket Black Crimp Termination 33472-0606
- Molex Automotive Connector Socket Black Crimp Termination 33472-1201