Molex Automotive Connector Socket Black, White Cable Mount 4 Way, Crimp Termination 31068-1010

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.035£10.35
100 - 490£0.983£9.83
500 +£0.848£8.48

*price indicative

Packaging Options:
RS Stock No.:
179-0718
Mfr. Part No.:
31068-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Housing

Number of Contacts

4

Gender

Female

Number of Rows

1

Current Rating

9 A, 11 A

Mounting Type

Cable Mount

Colour

Black, White

Termination Method

Crimp

Height

12.2mm

Width

12.14mm

Depth

23.47mm

Series Number

31068

Maximum Operating Temperature

+100°C

Contact Plating

Tin

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A

Related links