Molex Automotive Connector Plug Natural Cable Mount 1 Way, Plug In Termination 19431-0013

Subtotal (1 bag of 600 units)*

£216.00

(exc. VAT)

£258.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,600 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 +£0.36£216.00

*price indicative

RS Stock No.:
178-9800
Mfr. Part No.:
19431-0013
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Type

Wire Plug

Gender

Male

Number of Rows

1

Mounting Type

Cable Mount

Colour

Natural

Termination Method

Plug In

Diameter

5.1mm

Housing Material

PBT

Depth

37.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Corded

Yes

Series Number

19431

COO (Country of Origin):
TW
MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire

Related links