Molex Automotive Connector Plug Black Through Hole 4 Way, Plug In Termination 31100-0040
- RS Stock No.:
- 178-9750
- Mfr. Part No.:
- 31100-0040
- Brand:
- Molex
Subtotal (1 tray of 480 units)*
£1,023.84
(exc. VAT)
£1,228.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
480 + | £2.133 | £1,023.84 |
*price indicative
- RS Stock No.:
- 178-9750
- Mfr. Part No.:
- 31100-0040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Type | PCB Header | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 5 A, 7 A | |
Mounting Type | Through Hole | |
Colour | Black | |
Termination Method | Plug In | |
Height | 12.88mm | |
Width | 14.23mm | |
Depth | 29.91mm | |
Housing Material | Modified Polystyrene Alloy | |
Contact Material | Brass | |
Series Number | 31100 | |
Contact Plating | Nickel, Tin | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Type PCB Header | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 5 A, 7 A | ||
Mounting Type Through Hole | ||
Colour Black | ||
Termination Method Plug In | ||
Height 12.88mm | ||
Width 14.23mm | ||
Depth 29.91mm | ||
Housing Material Modified Polystyrene Alloy | ||
Contact Material Brass | ||
Series Number 31100 | ||
Contact Plating Nickel, Tin | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
H-DAC 64 2.54mm 4 Way Right-Angle Header Assembly, Polarization A
Related links
- Molex Automotive Connector Plug Black Through Hole 4 Way, Plug In Termination 31100-0040
- Molex Solder Termination 34792-0040
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- TE Connectivity Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 963357-6
- JST Solder Termination SM04B-HCHK-TB(LF)(SN)
- TE Connectivity Through Hole Termination 1-1355897-1
- TE Connectivity Solder Termination 1-967657-1
- Deutsch Solder Termination DTHD06-1-4S