Molex Automotive Connector Socket Black Cable Mount 8 Way, Crimp Termination 30700-1081
- RS Stock No.:
- 178-9712
- Distrelec Article No.:
- 304-56-154
- Mfr. Part No.:
- 30700-1081
- Brand:
- Molex
Subtotal (1 bag of 1400 units)*
£982.80
(exc. VAT)
£1,178.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1400 + | £0.702 | £982.80 |
*price indicative
- RS Stock No.:
- 178-9712
- Distrelec Article No.:
- 304-56-154
- Mfr. Part No.:
- 30700-1081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Type | Crimp Housing | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 7A | |
Mounting Type | Cable Mount | |
Colour | Black | |
Termination Method | Crimp | |
Height | 17.98mm | |
Width | 15.45mm | |
Housing Material | Modified Polystyrene Alloy | |
Depth | 24.22mm | |
Series Number | 30700 | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Type Crimp Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 7A | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Termination Method Crimp | ||
Height 17.98mm | ||
Width 15.45mm | ||
Housing Material Modified Polystyrene Alloy | ||
Depth 24.22mm | ||
Series Number 30700 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 8 Circuits, Polarization Option 2, Black
Related links
- Molex Automotive Connector Socket Black Cable Mount 8 Way, Crimp Termination 30700-1081
- Delphi Crimp Termination 15326835
- Delphi Crimp Termination 12047937
- Molex Crimp Termination 30700-1061
- Molex Crimp Termination 30700-1101
- Molex Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination 98817-1041
- Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311
- JST Crimp Termination 08CPT-B-2A