Molex Automotive Connector Plug Black Cable Mount 8 Way, Solder Termination 33482-4801
- RS Stock No.:
- 178-9684
- Mfr. Part No.:
- 33482-4801
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
£143.70
(exc. VAT)
£172.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
150 + | £0.958 | £143.70 |
*price indicative
- RS Stock No.:
- 178-9684
- Mfr. Part No.:
- 33482-4801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Type | Crimp Housing | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Cable Mount | |
Colour | Black | |
Termination Method | Solder | |
Height | 22.23mm | |
Width | 36.54mm | |
Depth | 54.45mm | |
Housing Material | Modified Polystyrene Alloy | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Series Number | 33482 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Type Crimp Housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Colour Black | ||
Termination Method Solder | ||
Height 22.23mm | ||
Width 36.54mm | ||
Depth 54.45mm | ||
Housing Material Modified Polystyrene Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 33482 | ||
- COO (Country of Origin):
- CN
MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black
Related links
- Molex Automotive Connector Plug Black Cable Mount 8 Way, Solder Termination 33482-4801
- Molex Solder Termination 33482-3601
- Molex Crimp Termination 33482-1201
- Molex Solder Termination 33482-3601
- Molex Crimp Termination 33482-0801
- TE Connectivity Solder Termination 776276-1
- TE Connectivity Solder Termination 776275-1
- TE Connectivity Solder Termination 1-776276-1