Molex, OBD-II Automotive Connector Plug Black Cable Mount 16 Way, Crimp Termination 68503-1602

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£36.41

(exc. VAT)

£43.69

(inc. VAT)

RS Stock No.:
178-9559
Mfr. Part No.:
68503-1602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Housing

Number of Contacts

16

Gender

Male

Number of Rows

2

Current Rating

10A

Mounting Type

Cable Mount

Series

OBD-II

Colour

Black

Termination Method

Crimp

Height

21.71mm

Width

40.35mm

Depth

33.1mm

Housing Material

PET

Series Number

68503

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Molex Automotive Connector, 16 Way, 4mm Pitch - OBD-II Series - 68503-1602


Get accurate readings during your automotive diagnostics with this connector plug from Molex. It has 16 terminals for connection to the OBD-II port in your vehicle. Thanks to its polyester housing, this plug is resistant to wear and heat for use in harsh environments. It's designed for crimp termination to ensure a secure connection, making it ideal for use in applications where heavy vibration is likely.

• Wide operating temperature range of -10°C to +85°C for use in harsh conditions
• Light weight of 9.48g to minimise strain on your equipment

Applications


• Automotive manufacture
• Vehicle maintenance workshops
• Security and surveillance equipment

Where can I find the OBD-II port of my vehicle?


The OBD-II port is located on the underside of the dashboard at the driver's side of a standard passenger vehicle.

Related links