Molex, Mini50 Automotive Connector Plug Black Through Hole 12 Way, Solder Termination 34826-0124
- RS Stock No.:
- 178-9457
- Mfr. Part No.:
- 34826-0124
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.44
(exc. VAT)
£13.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £2.288 | £11.44 |
25 - 95 | £1.96 | £9.80 |
100 + | £1.618 | £8.09 |
*price indicative
- RS Stock No.:
- 178-9457
- Mfr. Part No.:
- 34826-0124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 12 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 4A | |
Mounting Type | Through Hole | |
Series | Mini50 | |
Colour | Black | |
Termination Method | Solder | |
Height | 15.87mm | |
Width | 22.63mm | |
Housing Material | Thermoplastic | |
Depth | 19.5mm | |
Contact Plating | Tin over Nickel | |
Contact Material | Brass | |
Series Number | 34826 | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 12 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series Mini50 | ||
Colour Black | ||
Termination Method Solder | ||
Height 15.87mm | ||
Width 22.63mm | ||
Housing Material Thermoplastic | ||
Depth 19.5mm | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Series Number 34826 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Mini50 Unsealed Right-Angle Header, Dual Row, 12 Circuit, Polarization Option A, Black, Tray