Molex, Mini50 Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination 34912-8080
- RS Stock No.:
- 178-9426
- Mfr. Part No.:
- 34912-8080
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 565 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.272 | £6.36 |
*price indicative
- RS Stock No.:
- 178-9426
- Mfr. Part No.:
- 34912-8080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 8 | |
Gender | Male | |
Number of Rows | 1 | |
Current Rating | 4A | |
Mounting Type | Surface Mount | |
Series | Mini50 | |
Colour | Black | |
Termination Method | Solder | |
Height | 9.94mm | |
Width | 27.04mm | |
Depth | 17.8mm | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Tin over Nickel | |
Series Number | 34912 | |
Maximum Operating Temperature | +105°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 4A | ||
Mounting Type Surface Mount | ||
Series Mini50 | ||
Colour Black | ||
Termination Method Solder | ||
Height 9.94mm | ||
Width 27.04mm | ||
Depth 17.8mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel | ||
Series Number 34912 | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Mini50 Unsealed Header, Right-Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel