Molex, MX123 Automotive Connector Plug Black Through Hole 73 Way, Solder Termination 31387-2014
- RS Stock No.:
- 178-9390
- Mfr. Part No.:
- 31387-2014
- Brand:
- Molex
Subtotal (1 unit)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 186 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.40 |
*price indicative
- RS Stock No.:
- 178-9390
- Mfr. Part No.:
- 31387-2014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 73 | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 11A | |
Mounting Type | Through Hole | |
Series | MX123 | |
Colour | Black | |
Termination Method | Solder | |
Height | 30mm | |
Width | 66.66mm | |
Depth | 21.55mm | |
Housing Material | Nylon | |
Series Number | 31387 | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper Alloy | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 73 | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 11A | ||
Mounting Type Through Hole | ||
Series MX123 | ||
Colour Black | ||
Termination Method Solder | ||
Height 30mm | ||
Width 66.66mm | ||
Depth 21.55mm | ||
Housing Material Nylon | ||
Series Number 31387 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Molex 31387 Series Automotive Connector, 73 Contacts, 11A Current Rating - 31387-2014
This automotive connector is a male PCB header designed for high-performance applications within the automotive industry. Incorporating 73 contacts and constructed with durable nylon housing, it efficiently manages current ratings of up to 11A. This through-hole connector measures 30mm in height, 66.66mm in width, and 21.55mm in depth, ensuring a compact fit for various installations.
Features & Benefits
• Designed for high current applications, supporting up to 11A
• Durable nylon housing offers excellent resistance to environmental conditions
• Gold-plated contacts enhance connectivity and prevent corrosion
• Four-row configuration maximises space and contact efficiency
• Optimised for solder termination, ensuring secure connections
• Wide operational temperature range from -40°C to +125°C
• Durable nylon housing offers excellent resistance to environmental conditions
• Gold-plated contacts enhance connectivity and prevent corrosion
• Four-row configuration maximises space and contact efficiency
• Optimised for solder termination, ensuring secure connections
• Wide operational temperature range from -40°C to +125°C
Applications
• Utilised in automotive wiring harnesses for reliable connections
• Applied in electronic control units requiring a high current supply
• Integrates with various automotive sensors for seamless communication
• Compatible with devices operating under extreme temperature conditions
• Applied in electronic control units requiring a high current supply
• Integrates with various automotive sensors for seamless communication
• Compatible with devices operating under extreme temperature conditions
What material is used for the contact plating, and why is it beneficial?
The connector features gold plating on the contacts, which is beneficial for enhancing electrical conductivity and preventing oxidation, ensuring a reliable connection over time.
How does the temperature range impact its usability in automotive applications?
The wide temperature range of -40°C to +125°C allows this connector to function effectively in diverse environments, making it suitable for various automotive applications that may experience extreme temperatures.
Can this connector be used in high-vibration environments?
Yes, it is designed to withstand high-vibration conditions, making it ideal for automotive applications where movement and shock can occur regularly.
Related links
- Molex Solder Termination 31387-2014
- Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203
- Molex Crimp Termination 34566-0803
- Molex Crimp Termination 34822-0013
- Molex Crimp Termination 34566-1903
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- Molex, MX123 34586 Voiding Key