TE Connectivity, Junior Power Timer/Micro Timer III Automotive Connector Socket Black Plug-In 4 Way 968182-1

Subtotal (1 box of 3500 units)*

£931.00

(exc. VAT)

£1,116.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3500 +£0.266£931.00

*price indicative

RS Stock No.:
164-8415
Mfr. Part No.:
968182-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer/Micro Timer III

Colour

Black

Height

13.7mm

Width

16.9mm

Housing Material

PBT

Depth

33.7mm

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links