TE Connectivity Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 963357-6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-8413
Distrelec Article No.:
304-52-223
Mfr. Part No.:
963357-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

PCB Header

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Colour

Black

Termination Method

Solder

Height

18.3mm

Width

65.3mm

Housing Material

PBT

Depth

20mm

COO (Country of Origin):
CZ

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers


Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.


TE Connectivity Automotive Connectors

Related links