TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1

Subtotal (1 box of 3000 units)*

£1,332.00

(exc. VAT)

£1,599.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 +£0.444£1,332.00

*price indicative

RS Stock No.:
164-8398
Mfr. Part No.:
929504-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

4

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

29.5mm

Width

23mm

Housing Material

PBT

Depth

37.6mm

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links