TE Connectivity, Timer Automotive Connector Plug Black Through Hole 14 Way, Solder Termination 828801-5

Subtotal (1 box of 294 units)*

£1,526.448

(exc. VAT)

£1,831.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
294 +£5.192£1,526.45

*price indicative

RS Stock No.:
164-8397
Distrelec Article No.:
304-52-188
Mfr. Part No.:
828801-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Type

PCB Header

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Series

Timer

Colour

Black

Termination Method

Solder

Height

17mm

Width

51.1mm

Depth

17.3mm

Housing Material

PBT

COO (Country of Origin):
CZ

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers


Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.


TE Connectivity Automotive Connectors

Related links