TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 9 Way 1-967626-4
- RS Stock No.:
- 164-8357
- Distrelec Article No.:
- 304-52-473
- Mfr. Part No.:
- 1-967626-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1100 units)*
£1,064.80
(exc. VAT)
£1,278.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1100 + | £0.968 | £1,064.80 |
*price indicative
- RS Stock No.:
- 164-8357
- Distrelec Article No.:
- 304-52-473
- Mfr. Part No.:
- 1-967626-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 9 | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Plug-In | |
Series | Timer | |
Colour | Grey | |
Height | 27.5mm | |
Width | 22.5mm | |
Housing Material | PA | |
Depth | 35.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 9 | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Plug-In | ||
Series Timer | ||
Colour Grey | ||
Height 27.5mm | ||
Width 22.5mm | ||
Housing Material PA | ||
Depth 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 9 Way 1-967626-4
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
- TE Connectivity, Timer Automotive Connector Plug Yellow 9 Way 1-967626-1
- TE Connectivity, Timer Automotive Connector Plug Grey Cable Mount 4 Way 2-965261-1
- TE Connectivity, Timer Automotive Connector Plug Blue 9 Way 3-967626-1
- TE Connectivity, Timer Automotive Connector Plug Natural 9 Way 2-967626-1