TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3
- RS Stock No.:
- 164-8355
- Distrelec Article No.:
- 304-51-465
- Mfr. Part No.:
- 1-965641-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-8355
- Distrelec Article No.:
- 304-51-465
- Mfr. Part No.:
- 1-965641-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 6 | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Timer | |
Colour | Grey | |
Height | 30.6mm | |
Width | 35.45mm | |
Depth | 17.5mm | |
Housing Material | PA | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Timer | ||
Colour Grey | ||
Height 30.6mm | ||
Width 35.45mm | ||
Depth 17.5mm | ||
Housing Material PA | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 9 Way 1-967626-4
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
- TE Connectivity, Timer Automotive Connector Plug Grey Cable Mount 4 Way 2-965261-1
- TE Connectivity, Timer Automotive Connector Plug Grey Panel Mount 6 Way 2-962349-1
- TE Connectivity, Timer Automotive Connector Plug Blue 6 Way 3-965641-1
- TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1