TE Connectivity, Junior Power Timer Automotive Connector Plug Black Panel Mount 2 Way, Crimp Termination 1-965421-1
- RS Stock No.:
- 164-8354
- Mfr. Part No.:
- 1-965421-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£1,682.00
(exc. VAT)
£2,018.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.841 | £1,682.00 |
*price indicative
- RS Stock No.:
- 164-8354
- Mfr. Part No.:
- 1-965421-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Series | Junior Power Timer | |
Colour | Black | |
Termination Method | Crimp | |
Height | 20.6mm | |
Width | 14.8mm | |
Depth | 38mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Panel Mount | ||
Series Junior Power Timer | ||
Colour Black | ||
Termination Method Crimp | ||
Height 20.6mm | ||
Width 14.8mm | ||
Depth 38mm | ||
Housing Material PBT | ||
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity Crimp Termination 1-963449-2
- TE Connectivity Crimp Termination 929504-5
- TE Connectivity Solder Termination 1-965426-1
- TE Connectivity Solder Termination 1-965423-1
- TE Connectivity Crimp Termination 282189-1
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity, Junior Power Timer Automotive Connector Plug Black Plug-In 4 Way 929505-1