TE Connectivity Automotive Connector Plug Black Through Hole 16 Way, Solder Termination 1-963215-1

Bulk discount available

Subtotal (1 tray of 32 units)*

£312.224

(exc. VAT)

£374.656

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 999,999,936 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
32 - 64£9.757£312.22
96 +£9.487£303.58

*price indicative

RS Stock No.:
164-8352
Distrelec Article No.:
304-53-580
Mfr. Part No.:
1-963215-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Header

Number of Contacts

16

Gender

Male

Number of Rows

2

Mounting Type

Through Hole

Colour

Black

Termination Method

Solder

Height

26.8mm

Width

59mm

Depth

34.6mm

Housing Material

PBT

COO (Country of Origin):
HU

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers


Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.


TE Connectivity Automotive Connectors

Related links