TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 1355206-1
- RS Stock No.:
- 164-8324
- Distrelec Article No.:
- 304-51-507
- Mfr. Part No.:
- 1355206-1
- Brand:
- TE Connectivity
Subtotal (1 box of 700 units)*
£4,554.20
(exc. VAT)
£5,464.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
700 + | £6.506 | £4,554.20 |
*price indicative
- RS Stock No.:
- 164-8324
- Distrelec Article No.:
- 304-51-507
- Mfr. Part No.:
- 1355206-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 3 | |
Mounting Type | Plug-In | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 18.2mm | |
Width | 26.2mm | |
Housing Material | PBT | |
Depth | 26.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 3 | ||
Mounting Type Plug-In | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 18.2mm | ||
Width 26.2mm | ||
Housing Material PBT | ||
Depth 26.5mm | ||
TE Connectivity Junior Power Timer Connector Housings with Secondary Locking
Junior Power timer receptacle style connector housings for socket contacts with a 5mm centreline. These receptacle housings are sealed and have a secondary locking mechanism.
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
Timer connector housings are accessible from power to high pin density PCB links with a broad range of cavity choices. These connectors recognize Timer contacts and are accessible in housings for pins and receptacles.
Features and Benefits
• Connector Style: Housing for female terminals.
• Connector System: Wire-to-Board, Wire-to-Device.
• Primary Locking Feature: Integrated in Housing, On the Terminal
• Number of Positions: 55
• Pitch: 5 mm
• Series: Junior Power Timer
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 1355206-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 929505-5
- TE Connectivity Crimp Termination 929504-5
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929504-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929505-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 68 Way 963598-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 22 Way 929505-7