TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 3 Way 1-1703494-1

Subtotal (1 box of 1400 units)*

£852.60

(exc. VAT)

£1,023.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1400 +£0.609£852.60

*price indicative

RS Stock No.:
164-8313
Mfr. Part No.:
1-1703494-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

3

Gender

Male

Number of Rows

1

Mounting Type

Plug-In

Series

MCON 1.2

Colour

Black

Height

14.95mm

Width

18.8mm

Housing Material

PBT

Depth

44mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU

TE Connectivity MCON 1.2mm Sealed Tab Housing


MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress and high vibration. The housings of these MCON connectors incorporate a number of features that make them ideal for use in these environments including Terminal Position Assurance (TPA) lthat locks the terminals in place inside the connector and an external latch and keying to ensure accurate and secure mating. The housings have a high operating temperature range of 125°C. These sealed MCON 1.2 Tab housings are for use with 1.2mm wide locking lance tab contacts which must be purchased separately


TE Connectivity Automotive Connectors

Related links