TE Connectivity, Micro Quadlok System Automotive Connector Plug Natural Through Hole 6 Way, Solder Termination 936287-2

Bulk discount available

Subtotal (1 tube of 22 units)*

£59.51

(exc. VAT)

£71.412

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
22 - 88£2.705£59.51
110 - 242£2.602£57.24
264 +£2.435£53.57

*price indicative

RS Stock No.:
164-8016
Mfr. Part No.:
936287-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Micro Quadlok Interconnection

Gender

Male

Number of Rows

1

Mounting Type

Through Hole

Series

Micro Quadlok System

Colour

Natural

Termination Method

Solder

Width

21.6mm

Depth

15.8mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Phosphor Bronze

COO (Country of Origin):
KR

TE Connectivity MQS Micro Quadlok System Header Connectors



2.54mm Tyco Micro Quadlok (MQS) System

Related links