TE Connectivity, Timer Automotive Connector Plug Grey Panel Mount 6 Way 2-962349-1
- RS Stock No.:
- 164-7926
- Distrelec Article No.:
- 304-64-963
- Mfr. Part No.:
- 2-962349-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£1,432.50
(exc. VAT)
£1,719.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.955 | £1,432.50 |
*price indicative
- RS Stock No.:
- 164-7926
- Distrelec Article No.:
- 304-64-963
- Mfr. Part No.:
- 2-962349-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Series | Timer | |
Colour | Grey | |
Height | 26.6mm | |
Width | 22.3mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Panel Mount | ||
Series Timer | ||
Colour Grey | ||
Height 26.6mm | ||
Width 22.3mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CZ
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Timer Automotive Connector Plug Grey Panel Mount 6 Way 2-962349-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
- TE Connectivity, Timer Automotive Connector Plug Grey Cable Mount 4 Way 2-965261-1
- TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 9 Way 1-967626-4
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5
- TE Connectivity, Timer Automotive Connector Plug Blue 6 Way 3-965641-1