TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 12 Way, Crimp Termination 1534100-1

Subtotal (1 box of 6000 units)*

£702.00

(exc. VAT)

£840.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship
Units
Per unit
Per Box*
6000 +£0.117£702.00

*price indicative

RS Stock No.:
164-7865
Mfr. Part No.:
1534100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Series

Micro Quadlok System

Colour

Black

Termination Method

Crimp

Height

6.8mm

Width

16.6mm

Depth

16.2mm

Housing Material

PBT

COO (Country of Origin):
DE

TE Connectivity Micro Quadlok System (MQS) series Connector Housings


The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems


2.54mm Tyco Micro Quadlok (MQS) System

Related links