TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 21 Way 172510-1
- RS Stock No.:
- 164-7731
- Mfr. Part No.:
- 172510-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£211.00
(exc. VAT)
£253.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | £2.11 | £211.00 |
300 + | £1.941 | £194.10 |
*price indicative
- RS Stock No.:
- 164-7731
- Mfr. Part No.:
- 172510-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 21 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 10A | |
Series | Multi-Interlock Mark II | |
Colour | Natural | |
Height | 17.9mm | |
Width | 67.6mm | |
Housing Material | Nylon | |
Depth | 36.5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 10A | ||
Series Multi-Interlock Mark II | ||
Colour Natural | ||
Height 17.9mm | ||
Width 67.6mm | ||
Housing Material Nylon | ||
Depth 36.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 21 Way 172510-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Socket Natural 13 Way 172508-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Plug Natural 13 Way 172498-1
- TE Connectivity Solder Termination 172037-1
- TE Connectivity 21 Way, 2 Row
- TE Connectivity 21 Way, 2 Row
- TE Connectivity, Multi-Interlock Mark II Male
- TE Connectivity 7 Way, 2 Row