TE Connectivity, Junior Timer Automotive Connector Socket Brown Plug-In 8 Way 962191-1
- RS Stock No.:
- 164-7193
- Mfr. Part No.:
- 962191-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 250 units)*
£139.25
(exc. VAT)
£167.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 500 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
250 - 250 | £0.557 | £139.25 |
500 + | £0.523 | £130.75 |
*price indicative
- RS Stock No.:
- 164-7193
- Mfr. Part No.:
- 962191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Timer | |
Colour | Brown | |
Height | 12.6mm | |
Width | 34.5mm | |
Housing Material | PA | |
Depth | 23mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Timer | ||
Colour Brown | ||
Height 12.6mm | ||
Width 34.5mm | ||
Housing Material PA | ||
Depth 23mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors