TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 929505-5

Subtotal (1 bag of 400 units)*

£638.00

(exc. VAT)

£765.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 +£1.595£638.00

*price indicative

RS Stock No.:
164-7190
Mfr. Part No.:
929505-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

42.6mm

Width

22.4mm

Depth

26mm

Housing Material

PBT

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links