TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way, Crimp Termination 929504-5
- RS Stock No.:
- 164-7187
- Mfr. Part No.:
- 929504-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7187
- Mfr. Part No.:
- 929504-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 14 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Power Timer | |
Colour | Black | |
Termination Method | Crimp | |
Diameter | 41.5mm | |
Height | 29.5mm | |
Width | 23mm | |
Housing Material | PBT | |
Depth | 37.6mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 14 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Power Timer | ||
Colour Black | ||
Termination Method Crimp | ||
Diameter 41.5mm | ||
Height 29.5mm | ||
Width 23mm | ||
Housing Material PBT | ||
Depth 37.6mm | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Crimp Termination 929504-5
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 929505-5
- TE Connectivity Crimp Termination 966168-6
- TE Connectivity Crimp Termination 282189-1
- TE Connectivity Crimp Termination 1-963449-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 10 Way 929504-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 18 Way 929504-6