TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug Black 6 Way, Plug In Termination 2822346-1

Subtotal (1 bag of 100 units)*

£148.50

(exc. VAT)

£178.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,200 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£1.485£148.50

*price indicative

RS Stock No.:
164-7159
Mfr. Part No.:
2822346-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Automotive connector housing

Gender

Male

Number of Rows

2

Series

Econoseal J 070 Mk II+

Colour

Black

Termination Method

Plug In

Height

25.4mm

Width

29.3mm

Depth

27.6mm

Housing Material

PBT

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-30°C

TE Connectivity Econoseal J Mark II (+) Series Connector Housings


A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.

Features and Benefits
• No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
• Single circuit application
• Housing features include a 4.8 mm pitch
• Operating Temperature Range: -30 °C to +105 °C

Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed


TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.


All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links