TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5

Subtotal (1 bag of 950 units)*

£978.50

(exc. VAT)

£1,178.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
950 +£1.03£978.50

*price indicative

RS Stock No.:
164-7129
Distrelec Article No.:
304-51-479
Mfr. Part No.:
1-967627-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Automotive connector housing

Gender

Male

Number of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Grey

Height

27.5mm

Width

22.5mm

Housing Material

PA

Depth

35.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

TE Connectivity Unsealed MCP 2.8mm Tab Housings


Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.


TE Connectivity Multiple Contact Point System (MCP)

Related links