TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 1-967241-1
- RS Stock No.:
- 164-7125
- Mfr. Part No.:
- 1-967241-1
- Brand:
- TE Connectivity
Subtotal (1 box of 528 units)*
£733.92
(exc. VAT)
£881.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 528 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
528 + | £1.39 | £733.92 |
*price indicative
- RS Stock No.:
- 164-7125
- Mfr. Part No.:
- 1-967241-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 6 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Power Timer | |
Colour | Black | |
Height | 26.3mm | |
Width | 34.6mm | |
Housing Material | PBT | |
Depth | 37.75mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 6 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Power Timer | ||
Colour Black | ||
Height 26.3mm | ||
Width 34.6mm | ||
Housing Material PBT | ||
Depth 37.75mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
Note
For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 1-967241-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929504-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929505-2
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 2 Way 1-967239-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 16 Way 1-967242-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 68 Way 963598-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 4 Way 929504-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 14 Way 1355206-1