TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 2 Way 1-967239-1

Subtotal (1 box of 400 units)*

£508.80

(exc. VAT)

£610.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +£1.272£508.80

*price indicative

RS Stock No.:
164-7124
Distrelec Article No.:
304-51-469
Mfr. Part No.:
1-967239-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Type

Automotive connector housing

Gender

Female

Number of Rows

1

Mounting Type

Plug-In

Series

Junior Power Timer

Colour

Black

Height

21mm

Width

29.4mm

Depth

37.75mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

TE Connectivity Junior Power Timer Connector Housings


A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.


TE Connectivity Automotive Connectors

Related links