TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 2 Way 1-1703498-1
- RS Stock No.:
- 164-7099
- Mfr. Part No.:
- 1-1703498-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£1,630.00
(exc. VAT)
£1,956.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.815 | £1,630.00 |
*price indicative
- RS Stock No.:
- 164-7099
- Mfr. Part No.:
- 1-1703498-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Plug-In | |
Series | MCON 1.2 | |
Colour | Black | |
Height | 14.95mm | |
Width | 14.8mm | |
Housing Material | PBT | |
Depth | 44mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Series MCON 1.2 | ||
Colour Black | ||
Height 14.95mm | ||
Width 14.8mm | ||
Housing Material PBT | ||
Depth 44mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
TE Connectivity MCON 1.2mm Sealed Tab Housing
MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress and high vibration. The housings of these MCON connectors incorporate a number of features that make them ideal for use in these environments including Terminal Position Assurance (TPA) lthat locks the terminals in place inside the connector and an external latch and keying to ensure accurate and secure mating. The housings have a high operating temperature range of 125°C. These sealed MCON 1.2 Tab housings are for use with 1.2mm wide locking lance tab contacts which must be purchased separately
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 2 Way 1-1703498-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 3 Way 1-1703494-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1670916-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1718643-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1718644-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1670917-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Cable Mount 3 Way 1488991-1