TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1670917-1
- RS Stock No.:
- 164-7097
- Mfr. Part No.:
- 1-1670917-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£1,442.00
(exc. VAT)
£1,730.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 + | £0.721 | £1,442.00 |
*price indicative
- RS Stock No.:
- 164-7097
- Mfr. Part No.:
- 1-1670917-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Plug-In | |
Series | MCON 1.2 | |
Colour | Black | |
Height | 14.8mm | |
Width | 19mm | |
Housing Material | PBT | |
Depth | 26.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Plug-In | ||
Series MCON 1.2 | ||
Colour Black | ||
Height 14.8mm | ||
Width 19mm | ||
Housing Material PBT | ||
Depth 26.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
TE Connectivity MCON 1.2mm Receptacle Housings
TEs MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings made from PA66-GF35 for use with clean body contacts. These MCON 1.2 mm receptacle housings are sealed, have a standard latch and accept a wire size range of 0.5 to 1.5mm2.
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
Features and Benefits
• Connector Style: Housing for female terminals,
• Connector System: Wire-to-Board, Wire-to-Device, Wire-to-Wire
• Housing Features: Centerline (Pitch): 4 mm
• Operating Temperature: -40°C to +130°C
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1670917-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 3 Way 1-1718644-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1670916-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Plug-In 2 Way 1-1718643-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 3 Way 1-1703494-1
- TE Connectivity, MCON 1.2 Automotive Connector Socket Black Cable Mount 3 Way 1488991-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 2 Way 1-1703498-1
- TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1