TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- RS Stock No.:
- 164-3684
- Distrelec Article No.:
- 304-52-133
- Mfr. Part No.:
- 7-968975-1
- Brand:
- TE Connectivity
Subtotal (1 box of 900 units)*
£742.50
(exc. VAT)
£891.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
- Plus 999,999,000 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
900 + | £0.825 | £742.50 |
*price indicative
- RS Stock No.:
- 164-3684
- Distrelec Article No.:
- 304-52-133
- Mfr. Part No.:
- 7-968975-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 21 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 3 | |
Mounting Type | Cable Mount | |
Series | AMP MCP 2.8 | |
Colour | Natural | |
Width | 41mm | |
Housing Material | Nylon | |
Depth | 24mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series AMP MCP 2.8 | ||
Colour Natural | ||
Width 41mm | ||
Housing Material Nylon | ||
Depth 24mm | ||
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 21 Way 6-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Plug Brown Panel Mount 21 Way 1-1394765-1
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 18 Way 7-968974-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1