TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1
- RS Stock No.:
- 164-3682
- Distrelec Article No.:
- 304-52-131
- Mfr. Part No.:
- 7-968973-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£904.80
(exc. VAT)
£1,086.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1200 + | £0.754 | £904.80 |
*price indicative
- RS Stock No.:
- 164-3682
- Distrelec Article No.:
- 304-52-131
- Mfr. Part No.:
- 7-968973-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 15 | |
Gender | Female | |
Number of Rows | 3 | |
Series | AMP MCP 2.8 | |
Colour | Natural | |
Height | 28mm | |
Width | 31mm | |
Housing Material | Nylon | |
Depth | 23.5mm | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 15 | ||
Gender Female | ||
Number of Rows 3 | ||
Series AMP MCP 2.8 | ||
Colour Natural | ||
Height 28mm | ||
Width 31mm | ||
Housing Material Nylon | ||
Depth 23.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 15 Way 6-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 18 Way 7-968974-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 6 Way 7-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1