TE Connectivity, Timer Automotive Connector Plug Natural 21 Way 2-967630-1

Subtotal (1 bag of 600 units)*

£805.80

(exc. VAT)

£967.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 +£1.343£805.80

*price indicative

RS Stock No.:
164-3575
Distrelec Article No.:
304-51-740
Mfr. Part No.:
2-967630-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Type

Automotive Connector

Gender

Male

Number of Rows

3

Series

Timer

Colour

Natural

Height

28mm

Width

41mm

Housing Material

Nylon

Depth

23.5mm

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
DE

TE Connectivity Unsealed MCP 2.8mm Tab Housings


Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.


TE Connectivity Multiple Contact Point System (MCP)

Related links