TE Connectivity, Junior Power Timer Automotive Connector Socket Grey Cable Mount 6 Way 2-963212-1

Subtotal (1 box of 528 units)*

£496.32

(exc. VAT)

£596.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
528 +£0.94£496.32

*price indicative

RS Stock No.:
164-3569
Distrelec Article No.:
304-64-964
Mfr. Part No.:
2-963212-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Type

Automotive connector housing

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Series

Junior Power Timer

Colour

Grey

Height

26.3mm

Width

34.6mm

Depth

37.75mm

Housing Material

PBT

COO (Country of Origin):
CZ

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism


Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

Note

For contacts see 718-1187. Optional wire seals see 395-7599.


TE Connectivity Junior Power Timer Automotive Connectors

Related links